text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3412EJ-LF-Z

MP3412 Series 4.4 V 1.1 A 1 MHz Surface Mount Synchronous Boost - TSOT-23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2341
Product Specification Section
Monolithic Power Systems MP3412EJ-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 4.4V
Output Current-Max: 1.1A
Output Voltage Range: 2.5V to 5V
Switching Frequency-Max: 1.2MHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,791
USA:
1,791
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.82
USD
Quantity
Unit Price
1
$1.82
15
$1.66
75
$1.57
300
$1.49
1,500+
$1.39