Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
NCV3065MNTXG
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
4000 par Reel
DFN-8
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
The NCV3065 is a monolithic switching regulator designed to deliver constant current for powering high brightness LEDs. The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3065 has a wide input voltage up to 40 V to allow it to operate from 12 Vac or 12 Vdc supplies commonly used for lighting applications as well as unregulated supplies such as Lead Acid batteries.
The device can be configured in a controller topology with the addition of an external transistor to support higher LED currents beyond the 1.5 A rated switch current of the internal transistor. The NCP3065 switching regulator can be configured in Step-Down (Buck) and Step-Up (boost) topologies with a minimum number of external components.
Key Features:
Benefits:
Applications:
To learn more about the NCV3065 product family, Click Here
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.