Manufacturer Part #
20011422-01
830M1 Series 5.5 V 200 uA ±25 g Triaxial Surface Mount Accelerometer - LCC-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 20011422-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 20011422-01 - Technical Attributes
Attributes Table
| Sensing Range: | ±25g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 3.3V to 5.5V |
| Supply Current: | 200µA |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50+
$201.66
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Surface Mount