text.skipToContent text.skipToNavigation

Manufacturer Part #

TCS34488M

TCS34488M

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
ams OSRAM TCS34488M - Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 855nm
Output Type: I2C
Supply Voltage: 1.7V to 1.98V
Operating Temp Range: -30°C to +85°C
Package Style:  OLGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$2,270.00
USD
Quantity
Unit Price
500+
$4.54
Product Variant Information section