text.skipToContent text.skipToNavigation

Manufacturer Part #

NB-PTCO-164

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity NB-PTCO-164 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -30°C to +300°C
Operating Temp Range (°F): -22°F to +572°F
Accuracy: ±0.15%RH
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3500
Multiple Of:
500
Total
$13,930.00
USD
Quantity
Unit Price
3,500+
$3.98
Product Variant Information section