text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2510T-I/SO

MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2510T-I/SO - Technical Attributes
Attributes Table
Interface: SPI
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The MCP2510T-I/SO is a Stand Alone CAN Controller with SPI Interface for implementing CAN specification V2.0 A/B with bit rate up to 1 Mb/s. Available in surface mount 18 pin SOIC package.

Features:

  • Implements Full CAN V2.0A and V2.0B at 1 Mb/s:
    • 0 - 8 byte message length
    • Standard and extended data frames
    • Programmable bit rate up to 1 Mb/s
    • Support for remote frames
    • Two receive buffers with prioritized message storage
    • Six full acceptance filters
    • Two full acceptance filter masks
    • Three transmit buffers with prioritization and abort features
    • Loop-back mode for self test operation
  • Hardware Features:
    • High Speed SPI Interface (5 MHz at 4.5V I temp)
    • Supports SPI modes 0,0 and 1,1
    • Clock out pin with programmable prescaler
    • Interrupt output pin with selectable enables
    • ‘Buffer full’ output pins configureable as interrupt pins for each receive buffer or as general
      purpose digital outputs
    • ‘Request to Send’ input pins configureable as control pins to request immediate message
      transmission for each transmit buffer or as general purpose digital inputs
    • Low Power Sleep mode
  • Low power CMOS technology:
    • Operates from 3.0V to 5.5V
    • 5 mA active current typical
    • 10 μA standby current typical at 5.5V
  • 18-pin PDIP/SOIC and 20-pin TSSOP packages
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C
    • Extended (E): -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$3,476.00
USD
Quantity
Unit Price
1,100+
$3.16
Product Variant Information section