text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-06FILM

BAS70 Series 70 V 70 mA 1000 mV SMT Schottky Barrier Diode -SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1740
Product Specification Section
STMicroelectronics BAS70-06FILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 1000mV
Diode Capacitance-Max: 2pF
Thermal Resistance: 500°C/W
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,799
USA:
2,799
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.05
USD
Quantity
Unit Price
1
$0.0534
15
$0.0489
75
$0.0464
300
$0.0443
1,500+
$0.0411