text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54ALT1G

BAT54ALT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3

Product Specification Section
onsemi BAT54ALT1G - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Power Dissipation: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
30000
Multiple Of:
30000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Unit Price
30,000
$0.0123
60,000
$0.0121
90,000
$0.012
150,000+
$0.0117