text.skipToContent text.skipToNavigation

Manufacturer Part #

SK24A

DIODE SCHOTTKY 40V 2A DO214AC

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Taiwan Semiconductor SK24A - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Reverse Current-Max: 500µA
Forward Voltage: 500mV
Operating Temp Range: -55°C to +150°C
Configuration: Single
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$574.50
USD
Quantity
Unit Price
7,500
$0.0389
15,000
$0.0383
22,500
$0.038
30,000
$0.0377
37,500+
$0.0369