text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C16ET07T-M3

650 V, POWER SIC GEN 3 MERGED PIN.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Vishay VS-3C16ET07T-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 16A
Peak Current-Max: 104A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 85µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 700pF
Thermal Resistance: 1.7°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 85µA
Power Dissipation: 89W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.50
USD
Quantity
Unit Price
50
$2.41
150
$2.37
500
$2.34
750+
$2.31
Product Variant Information section