Manufacturer Part #
MBRD640CTT4G
MBRD640CT Series 6 A 40 V Schottky Rectifier Diode - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
onsemi MBRD640CTT4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRD640CTT4G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.9V |
| Configuration: | Dual |
| Thermal Resistance: | 80°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRD640CTT4G is a Switchmode Power Rectifier with average rectified current of 6 A, available in surface mount CASE 369C package.
Features:
- Extremely Fast Switching
- Extremely Low Forward Drop
- Platinum Barrier with Avalanche Guardrings
- NRVBD Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications:
- Rectifiers
- Free wheeling Diodes
- Switching power supplies
- Inverters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount