text.skipToContent text.skipToNavigation

Manufacturer Part #

SDT8A100P5-7

Schottky Diodes & Rectifiers Schottky Rectifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDT8A100P5-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.7V
Configuration: Single
Thermal Resistance: 88°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
1,500
$0.16
3,000
$0.158
4,500
$0.156
7,500+
$0.153
Product Variant Information section