Manufacturer Part #
STPS130U
STPS130 Series 30 V 1 A Surface Mount Power Schottky Rectifier - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS130U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS130U - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 45A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.55V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 7A |
| Thermal Resistance: | 23°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.0702
15
$0.0642
75
$0.0608
250
$0.0584
1,250+
$0.054
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount