Manufacturer Part #
STPSC12065D
STPSC12065 Series 650 V 12 A Through Hole Schottky Diode - TO-220-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
STMicroelectronics STPSC12065D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STPSC12065D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 12A |
| Peak Current-Max: | 220A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 150µA |
| Forward Voltage: | 1.3V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 22A |
| Diode Capacitance-Max: | 60pF |
| Thermal Resistance: | 0.85°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$1.43
150
$1.41
250
$1.40
750
$1.38
1,250+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole