text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5553

JANTX Series 800 V 5 A Axial Through Hole Standard Recovery Rectifier Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2228
Product Specification Section
Microchip JANTX1N5553 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 5A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Peak Current-Max: 100A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.21
USD
Quantity
Unit Price
1
$6.21
10
$6.13
30
$6.08
75
$6.04
200+
$5.95