text.skipToContent text.skipToNavigation

Référence fabricant

BAS21SLT1G

BAS21SLT1G Series 250 V 225 mA High Voltage Switching Diode - SOT-23-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi BAS21SLT1G - Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 100µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 225mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 225mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BAS21SLT1G is a part of BAS21SLT1G series high voltage switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

Features:

  • Moisture Sensitivity Level: 1
  • ESD Rating − Human Body Model: Class 1
  • ESD Rating − Machine Model: Class B
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
348 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
42 Semaines
Commande minimale :
30000
Multiples de :
3000
Total 
441,00 $
USD
Quantité
Prix unitaire
3 000
$0.0152
9 000
$0.0149
15 000
$0.0147
60 000
$0.0143
90 000+
$0.014