Manufacturer Part #
MMBD7000LT1G
MMBD7000L Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBD7000LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 1.5pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBD7000LT1G is a dual switching diode with reverse voltage of 100 V.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
30,000
$0.0155
60,000
$0.0153
90,000
$0.0151
120,000+
$0.015
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0163 / Stock: 4,614,000 Qty: 3,000+$0.0163 Stock: 4,614,000
- ReelSelected Variant Qty: 42,000+ / Unit Price: $0.0155 / Stock: 0 Qty: 30,000+$0.0155 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0163 / Stock: 213,000 Qty: 3,000+$0.0163 Stock: 213,000
- Reel Qty: 42,000+ / Unit Price: $0.0155 / Stock: 0 Qty: 30,000+$0.0155 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0163 / Stock: 0 Qty: 3,000+$0.0163 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount