text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH12R06FP

STTH12R06 Series 600 V 12 A Ultrafast High Voltage Rectifier - TO-220FPAC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH12R06FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 45µA
Forward Voltage: 2.9V
Configuration: Single
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 4.4°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
50
$0.42
200
$0.405
750
$0.395
1,500
$0.39
3,750+
$0.375
Product Variant Information section