Manufacturer Part #
STTH16L06CT
TO 220 AB NON ISOL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH16L06CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH16L06CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 8µA |
| Forward Voltage: | 2.08V |
| Reverse Recovery Time-Max: | 55ns |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The STTH16L06CT which is using ST Turbo 2 600 V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and discontinuous mode PFC boost diode.
Features:
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching & conduction losses
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.615
200
$0.595
750
$0.58
2,000
$0.57
5,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole