text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6004W

STTH6004W Series 400 V 60 A Through Hole Ultrafast High Voltage Rectifier-DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
STMicroelectronics STTH6004W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 50µA
Forward Voltage: 1.2V
Configuration: Single
Forward RMS Current [If rms]: 90A
Reverse Recovery Time-Max: 90ns
Thermal Resistance: 0.7°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Flange Mount
Features & Applications

The STTH6004W uses ST 400V technology and is specially suited for use in switching power supplies, welding equipment and industrial applications, as an output rectification diode.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching & conduction losses 
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.90
USD
Quantity
Unit Price
30
$1.73
90
$1.71
150
$1.70
600
$1.67
900+
$1.65
Product Variant Information section