text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4740ATR

1N4740 Series 1 W 10 V 10 uA Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N4740ATR - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +200°C
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4728A-1N4758A series of Zener diodes is offered in the DO-41 glass package, has a operating and storage temperature range of -65 º C to +200 º C and a power dissipation of 1 W.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$674.40
USD
Quantity
Unit Price
3,000
$0.029
9,000
$0.0283
12,000
$0.0281
30,000
$0.0275
45,000+
$0.0269
Product Variant Information section