Manufacturer Part #
BZT52C3V9T-7
BZT52C Series 3.9 V 300 mW Surface Mount Voltage Regulator Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Diodes Incorporated BZT52C3V9T-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BZT52C3V9T-7 - Technical Attributes
Attributes Table
| Power Dissipation: | 300mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 3µA |
| Voltage Tolerance: | 5% |
| Impedance: | 90Ω |
| Operating Temp Range: | -65°C to +150°C |
| Zener Current: | 5mA |
| Voltage Temperature Coefficient (°C): | 0mV/°C |
| Capacitance: | 130pF |
| Configuration: | Single |
| Height - Max: | 0.65mm |
| Dimension: | L 1.25mm x W 0.85mm |
| Working Voltage-Nom: | 3.9V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0189
9,000
$0.0185
15,000
$0.0183
45,000
$0.0178
75,000+
$0.0174
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount