text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ9V1CS-7

DDZ9V1CS Series 9.07 V ± 3% 200 mW Surface Mount Precision Zener Diode

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ9V1CS-7 - Technical Attributes
Attributes Table
Power Dissipation: 0.2W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.5µA
Impedance:
Operating Temp Range: -65°C to +150°C
Configuration: Single
Dimension: L  1.7mm x W  1.3mm
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.30
USD
Quantity
Unit Price
3,000
$0.0371
9,000
$0.0362
12,000
$0.0359
30,000
$0.0352
45,000+
$0.0344
Product Variant Information section