Référence fabricant
DFLZ20-TP
Zener Diodes 1.0W Zener Diode 1000mW 1.2Vf 25mA
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Micro Commercial Components | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOD-123F Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Micro Commercial Components DFLZ20-TP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Description Of Change:This PCN is being issued to notify customers that in order to improve automation and product quality .MCC add new qualified source . Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Statut du produit:
Micro Commercial Components DFLZ20-TP - Caractéristiques techniques
| Power Dissipation: | 1W |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 1µA |
| Impedance: | 15Ω |
| Operating Temp Range: | -55°C to +150°C |
| Zener Current: | 25mA |
| Voltage Temperature Coefficient (°C): | 0.11V |
| Configuration: | Single |
| Working Voltage-Nom: | 20V |
| No of Terminals: | 2 |
| Style d'emballage : | SOD-123F |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOD-123F
Méthode de montage :
Surface Mount