text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ15T1G

MMSZT1G Series 15 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-123

Product Specification Section
onsemi MMSZ15T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Capacitance: 30pF
Configuration: Single
Height - Max: 1.25mm
Dimension: L  2.84mm x W  1.8mm
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$465.00
USD
Quantity
Unit Price
30,000
$0.0155
60,000
$0.0152
90,000
$0.0151
120,000+
$0.0149