text.skipToContent text.skipToNavigation

Référence fabricant

MMSZ4707T1G

MMSZ4707T1 Series 500 mW 10 mA 20 V SMT Zener Voltage Regulator - SOD-123

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2529
Product Specification Section
onsemi MMSZ4707T1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 20V
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MMSZ4707T1G is a part of MMSZXX series zener diode voltage regulator. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123 package.

Three complete series of zener diodes are offered in the convenient, surface mount plastic SOD-123 package.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 1.8 V to 43 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Finish: Corrosion resistant finish, easily solderable
  • Maximum case temperature for soldering purposes: 260°C for 10 Seconds
  • Polarity: Cathode indicated by polarity band
  • Flammability rating: UL94 V-0
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
43 Semaines
Commande minimale :
36000
Multiples de :
3000
Total 
1 004,40 $
USD
Quantité
Prix unitaire
3 000
$0.0295
9 000
$0.0287
12 000
$0.0285
30 000
$0.0279
45 000+
$0.0273
Product Variant Information section