text.skipToContent text.skipToNavigation

Référence fabricant

MMSZ5221BT1G

MMSZ5221BT1 Series 500 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ5221BT1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100µA
Working Voltage-Nom: 2.4V
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This MMSZ52 series is offered in the convenient, surface mount plastic SOD-123 package with voltage range of 2.4 V to 110 V

The MMSZ52 series is well suited for applications such as cellular phones, hand held portables, and high density PC boards.

On Semi’s MMSZ5221BLT1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 2.4 volts and 5% tolerance. 

The MMSZ5221BLT1G also provides total power dissipation of 500mW

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
21000
Multiples de :
3000
Total 
430,50 $
USD
Quantité
Prix unitaire
3 000
$0.0212
9 000
$0.0207
15 000
$0.0205
45 000
$0.02
75 000+
$0.0195