Manufacturer Part #
SZBZX84C5V1LT3G
ZEN SOT23 REG .225W 5.1V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZBZX84C5V1LT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZBZX84C5V1LT3G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 0.25W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 2µA |
| Impedance: | 60Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient: | 1.2mV/K |
| Capacitance: | 225pF |
| Configuration: | Single |
| Working Voltage-Nom: | 5.1V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
10,000
$0.016
20,000
$0.0157
30,000
$0.0156
50,000
$0.0154
100,000+
$0.015
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount