text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E11A471

E11 Series 470 V Straight Leads ZNR Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E11A471 - Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 775V
Peak Output Current: 6kA
Rated Voltage: 385|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
50
$0.125
4,000
$0.124
8,000
$0.122
30,000+
$0.119
Product Variant Information section