text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D560

V Series 45 VDC 35 V RMS 56 V 500 A Through Hole Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V07D560 - Technical Attributes
Attributes Table
Capacitance: 1500pF
Clamping Voltage-Max: 110V
Peak Output Current: 500A
Rated Voltage: 45|V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50V to 62V
Energy: 3.4J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.20
USD
Quantity
Unit Price
1,000
$0.0906
3,000
$0.0882
5,000
$0.0871
20,000
$0.0842
30,000+
$0.0824
Product Variant Information section