text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10120S

LSP THERMALLY PROTECTED VARISTOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LSP10120S - Technical Attributes
Attributes Table
Clamping Voltage-Max: 150V
Peak Output Current: 20kA
RMS Voltage-Max: 120V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,139.20
USD
Quantity
Unit Price
1
$14.70
5
$14.51
25
$14.32
50
$14.24
150+
$14.00
Product Variant Information section