text.skipToContent text.skipToNavigation

Manufacturer Part #

V175LT5CP

C-III Varistor Series 175V Tape and Reel Crimped Leads 10mm MOV

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V175LT5CP - Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 455V
Peak Output Current: 25A
Rated Voltage: 175V
RMS Voltage-Max: 175V
Varistor Voltage Range: 243V to 297V
Current Rating: 3.5kA
Energy: 55J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
500
$0.315
1,500
$0.31
2,500
$0.305
5,000
$0.30
10,000+
$0.295
Product Variant Information section