Manufacturer Part #
V56ZA20PX10
ZA Series 45 VDC 35 V RMS 110 V Clamp 2000 A 10000 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V56ZA20PX10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V56ZA20PX10 - Technical Attributes
Attributes Table
| Capacitance: | 10000pF |
| Clamping Voltage-Max: | 110V |
| Peak Output Current: | 2000A |
| Rated Voltage: | 45V |
| RMS Voltage-Max: | 35V |
| Varistor Voltage Range: | 50V to 62V |
| Current Rating: | 1mA |
| Energy: | 30J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.37
100
$0.36
300
$0.355
1,250
$0.345
4,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole