text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4401BU

2N4401 Series 40 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
onsemi 2N4401BU - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N4401BU is a NPN General Pupose Amplifier, designed for use as a medium power amplifier and switch requiring collector currents up to 500 mA.

Pricing Section
Global Stock:
60,671
USA:
60,671
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
750
$0.0315
2,000
$0.0308
5,000
$0.0302
12,500
$0.0295
30,000+
$0.0282
Product Variant Information section