Manufacturer Part #
BC847BS-7-F
BC847BS Series Dual NPN 45 V 200 mW Small Signal Transistor SMT - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
Diodes Incorporated BC847BS-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BC847BS-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| DC Current Gain-Min: | 200 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC847BS-7-F is a part of BC847BS Series Small Signal 45 V 200 mW Surface Mount Dual NPN Transistor available in a SOT-363 package.
Product Features:
- Ideally Suited for Automated Insertion
- For Switching and AF Amplifier Applications
- Ultra-Small Surface Mount Package
- Power Dissipation is 200 mW
- Thermal Resistance, Junction to Ambient is 500 °C/W
- Operating and Storage Temperature Range is -65 to +150 °C
- Collector Current is 100 mA
- Gain Bandwidth Product is 100 MHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0239
9,000
$0.0233
15,000
$0.023
30,000
$0.0227
60,000+
$0.0221
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount