Manufacturer Part #
BD681G
BD Series 100 V 4 A Medium Power Silicon NPN Darlington Transistor - TO-225AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
onsemi BD681G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BD681G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 4A |
| Power Dissipation-Tot: | 40W |
| DC Current Gain-Min: | 750 |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Features & Applications
The Medium Power NPN Darlington Bipolar Power Transistor is for use as output devices in complementary general-purpose amplifier applications.
Features:
- High DC Current Gain hFE = 750 (Min) @ IC = 1.5 and 2.0 Adc
- Monolithic Construction
- BD675, 675A, 677, 677A, 679, 679A, 681 are complementary with BD676, 676A, 678, 678A, 680, 680A, 682
- BD677, 677A, 679, 679A are equivalent to MJE 800, 801, 802, 803
- Pb-Free Packages are Available
Pricing Section
Global Stock:
1,489
USA:
1,489
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.46
75
$0.445
200
$0.435
750
$0.425
2,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole