Manufacturer Part #
PZT651T1G
PZT Series 60 V 2 A SMT NPN Silicon Planar Epitaxial Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi PZT651T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PZT651T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Epitaxial |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 0.8W |
| DC Current Gain-Min: | 75 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
This NPN Bipolar Transistor is designed for use in industrial and consumer applications. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.
Features:
- High Current: 2.0 Amp
- The SOT-223 package can be soldered using wave or reflow
- SOT-223 package ensures level mounting, resulting in improved thermalconduction, and allows visual inspection of soldered joints. The formedleads absorb thermal stress during soldering, eliminating the possibilityof damage to the die
- Available in 12 mm Tape and Reel
- Use PZT651T1 to order the 7 inch/1000 unit reel
- Use PZT651T3 to order the 13 inch/4000 unit reel
- PNP Complement is PZT751T1
- Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.16
2,000
$0.158
3,000
$0.157
5,000
$0.155
10,000+
$0.152
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.16 / Stock: 3,000 Qty: 1,000+$0.16 Stock: 3,000
- Reel Qty: 1,000+ / Unit Price: $0.16 / Stock: 26,000 Qty: 1,000+$0.16 Stock: 26,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.16 / Stock: 0 Qty: 1,000+$0.16 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.16 / Stock: 0 Qty: 1,000+$0.16 Stock: 0
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount