Manufacturer Part #
SBC846BDW1T1G
SBC846BDW1T1G Series 65 V 100 mA NPN Dual General Purpose Transistor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SBC846BDW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Molding Compound Change/GREEN
03/05/2015 Details and Download
Henkel Green Compound Qualification for SC88, SC88A, SC70, SC74, SC75, SOD923 packages.DESCRIPTION AND PURPOSE:ON Semiconductor is notifying customers of its use of Henkel mold compound for their SC88, SC88A, SC70, SC74, SC75, SOD923 packages. Discrete products built with bipolar transistor, rectifier, zener diode, schottky diode, switching diode, MOSFET, Logic and thyristors platforms are represented by this Process Change Notice.
Part Status:
Active
Active
onsemi SBC846BDW1T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 380mW |
| DC Current Gain-Min: | 200 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
30,000+
$0.029
Product Variant Information section
Available Packaging
Package Qty:
30000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount