Manufacturer Part #
STGW20NC60VD
STGW20NC60VD Series 600 V 30 A N-Channel Very Fast PowerMESH GBT - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGW20NC60VD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGW20NC60VD - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 60A |
| Power Dissipation-Tot: | 200W |
| Turn-on Delay Time: | 31ns |
| Turn-off Delay Time: | 100ns |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The STGW20NC60VD is a N-channel very fast Insulated Gate Bipolar Transistor with Ultrafast diode. It utilizes the advanced Power MESH process resulting in an excellent trade-off between switching performance and low on-state behavior.
Features:
- High current capability
- High frequency operation up to 50 KHz
- Very soft ultra fast recovery antiparallel diode
Applications:
- High frequency inverters, UPS
- Motor drive
- SMPS and PFC in both hard switch and resonant topologies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$1.61
120
$1.59
600
$1.56
1,200
$1.55
3,750+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount