text.skipToContent text.skipToNavigation

Référence fabricant

DMTH6016LFDFWQ-7

DMTH6016LFDFWQ : N-Channel 60 V 9.4 A SMT Enhancement Mode Mosfet -U-DFN2020-6

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Diodes Incorporated DMTH6016LFDFWQ-7 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 1.06W
Qg Gate Charge: 15.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9.4A
Turn-on Delay Time: 3.2ns
Turn-off Delay Time: 14.5ns
Rise Time: 4.2ns
Fall Time: 7.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 925pF
Méthode de montage : Surface Mount
Fonctionnalités et applications

Diodes Incorporated has introduced new 40V-rated DMTH4008LFDFWQ and 60V-rated DMTH6016LFDFWQ automotive-compliant MOSFETs housed in a miniature DFN2020 package.

APPLICATIONS
• Power-management systems
• DC-DC converters
• LED backlights
• ADAS

FEATURES
• AEC-Q101 qualified
• PPAP support
• 0.6mm profile
• 3V maximum threshold voltage
• 100% unclamped inductive switching

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 035,00 $
USD
Quantité
Prix unitaire
3 000
$0.345
6 000
$0.34
12 000
$0.335
15 000+
$0.33
Product Variant Information section