text.skipToContent text.skipToNavigation

Manufacturer Part #

IPLK60R360PFD7ATMA1

N-Channel 600 V 13 A 74 W SMT CoolMOSTM PFD7 SJ Power MOSFET - ThinPAK 5x6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPLK60R360PFD7ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 360mΩ
Rated Power Dissipation: 74W
Qg Gate Charge: 12.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A
Turn-on Delay Time: 13.5ns
Turn-off Delay Time: 46ns
Rise Time: 11ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 534pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,550.00
USD
Quantity
Unit Price
5,000+
$1.31
Product Variant Information section