Manufacturer Part #
IPP024N08NF2SAKMA1
Single N-Channel 80 V 2.4 mOhm 89 nC StrongIRFET™ 2 Power MOSFET - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPP024N08NF2SAKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IPP024N08NF2SAKMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 2.4mΩ |
| Qg Gate Charge: | 89nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 182A |
| Turn-on Delay Time: | 19.2ns |
| Turn-off Delay Time: | 42.4ns |
| Rise Time: | 59.2ns |
| Fall Time: | 20.3ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 6200pF |
| Series: | StrongIRFET™ 2 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
Infineon's StrongIRFET™ 2 power MOSFET 80V features low RDS(on) of 2.4 mOhm, addressing a broad range of applications from low- to high-switching frequency. Compared to the previous technology the IPP024N08NF2S achieves 40 percent lower RDS(on) and 40 percent Qg improvement.
Summary of Features
•Broad availability from distribution partners
•Excellent price/performance ratio
•Ideal for high- and low- switching frequency
•Industry standard footprint through-hole package
•High current rating
•Capable of wave-soldering
Benefits
•Multi-vendor compatibility
•Right-fit products
•Supports a wide variety of applications
•Standard pinout allows for drop-in replacement
•Increased current carrying capability
•Ease of manufacturing
Summary of Features
•Broad availability from distribution partners
•Excellent price/performance ratio
•Ideal for high- and low- switching frequency
•Industry standard footprint through-hole package
•High current rating
•Capable of wave-soldering
Benefits
•Multi-vendor compatibility
•Right-fit products
•Supports a wide variety of applications
•Standard pinout allows for drop-in replacement
•Increased current carrying capability
•Ease of manufacturing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$1.03
200
$0.995
750
$0.97
2,000
$0.95
5,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole