Référence fabricant
IPP024N08NF2SAKMA1
Single N-Channel 80 V 2.4 mOhm 89 nC StrongIRFET™ 2 Power MOSFET - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :50 par Tube Style d'emballage :TO-220-3 (TO-220AB) Méthode de montage :Through Hole |
||||||||||
| Code de date: | 2311 | ||||||||||
Infineon IPP024N08NF2SAKMA1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Statut du produit:
Infineon IPP024N08NF2SAKMA1 - Caractéristiques techniques
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 2.4mΩ |
| Qg Gate Charge: | 89nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 182A |
| Turn-on Delay Time: | 19.2ns |
| Turn-off Delay Time: | 42.4ns |
| Rise Time: | 59.2ns |
| Fall Time: | 20.3ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 6200pF |
| Series: | StrongIRFET™ 2 |
| Style d'emballage : | TO-220-3 (TO-220AB) |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Summary of Features
•Broad availability from distribution partners
•Excellent price/performance ratio
•Ideal for high- and low- switching frequency
•Industry standard footprint through-hole package
•High current rating
•Capable of wave-soldering
Benefits
•Multi-vendor compatibility
•Right-fit products
•Supports a wide variety of applications
•Standard pinout allows for drop-in replacement
•Increased current carrying capability
•Ease of manufacturing
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Style d'emballage :
TO-220-3 (TO-220AB)
Méthode de montage :
Through Hole