Manufacturer Part #
IRF6646TRPBF
Single N-Channel 80 V 9.5 mOhm 50 nC HEXFET® Power Mosfet - DirectFET®
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4800 per Reel Package Style:DIRECTFET Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRF6646TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/18/2025 Details and Download
Part Status:
Active
Active
Infineon IRF6646TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 9.5mΩ |
| Rated Power Dissipation: | 2.8W |
| Qg Gate Charge: | 50nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 12A |
| Turn-on Delay Time: | 17ns |
| Turn-off Delay Time: | 31ns |
| Rise Time: | 20ns |
| Fall Time: | 12ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 4.9V |
| Technology: | Si |
| Height - Max: | 0.676mm |
| Length: | 6.35mm |
| Input Capacitance: | 2060pF |
| Package Style: | DIRECTFET |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,800+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
4800 per Reel
Package Style:
DIRECTFET
Mounting Method:
Surface Mount