text.skipToContent text.skipToNavigation

Référence fabricant

IRFHS9301TRPBF

Single P-Channel 30 V 65 mOhm 6.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IRFHS9301TRPBF - Caractéristiques techniques
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 37mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 13ns
Rise Time: 80ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -2.4V
Input Capacitance: 580pF
Style d'emballage :  PQFN 2 x 2 mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

The IRFHS9301 series P-channel surface mount power mosfet with PQFN-6 package.

Features:

  • Low RDSon (= 37.0 mO)
  • Low Thermal Resistance to PCB (= 13°C/W)
  • Low Profile (= 1.0 mm)
  • Compatible with Existing Surface Mount Techniques
  • RoHS Compliant Containing no Lead, no Bromide and no Halogen
  • MSL1, Consumer Qualification

Applications:

  • Charge and Discharge Switch for Battery Application
  • System/Load switch

View the complete IRFHS series Power Mosfet

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
4000
Total 
840,00 $
USD
Quantité
Prix unitaire
4 000
$0.21
8 000
$0.205
20 000+
$0.20
Product Variant Information section