Manufacturer Part #
NP15P06SLG-E1-AY
NP15P06SLG Series P-Channel 60 V 70 mOhm 30 W 23 nC Switching MosFet - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas NP15P06SLG-E1-AY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Renesas NP15P06SLG-E1-AY - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 70mΩ |
| Rated Power Dissipation: | 30|W |
| Qg Gate Charge: | 23nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The NP15P06SLG is P-channel MOS Field Effect Transistor designed for high current switching applications.
Features:
- Super low on-state resistance
- RDS(on)1 = 70 mO MAX. (VGS = -10 V, ID = -7.5 A)
- RDS(on)2 = 95 mO MAX. (VGS = -4.5 V, ID = -7.5 A)
- Low input capacitance
- Ciss = 1100 pF TYP.
- Built-in gate protection diode
Applications:
- Various motor solenoid drives for automotive applications
- High-side switches for office equipment.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.68
5,000
$0.671
7,500
$0.666
10,000
$0.663
12,500+
$0.652
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount