Manufacturer Part #
NTA7002NT1G
Single N-Channel 30 V 7.5 Ohm 300 mW Silicon Surface Mount Mosfet - SC-75-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SC-75 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTA7002NT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTA7002NT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 7.5Ω |
| Rated Power Dissipation: | 300mW |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 154mA |
| Turn-on Delay Time: | 13ns |
| Turn-off Delay Time: | 98ns |
| Rise Time: | 15ns |
| Fall Time: | 60ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Technology: | Si |
| Height - Max: | 0.65mm |
| Length: | 0.9mm |
| Input Capacitance: | 11.5pF |
| Package Style: | SC-75 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
30,000
$0.0227
60,000
$0.0224
90,000
$0.0222
150,000
$0.022
300,000+
$0.0215
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0238 / Stock: 39,000 Qty: 3,000+$0.0238 Stock: 39,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0227 / Stock: 0 Qty: 30,000+$0.0227 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0227 / Stock: 0 Qty: 30,000+$0.0227 Stock: 0
- Reel Qty: 39,000+ / Unit Price: $0.0238 / Stock: 0 Qty: 3,000+$0.0238 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount