Manufacturer Part #
NTJS4151PT1G
P-Channel 20 V 47 mOhm 1 W Surface Mount Trench Power MOSFET - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTJS4151PT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTJS4151PT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 47mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 10nC |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.081
9,000
$0.079
15,000
$0.0781
45,000
$0.0762
75,000+
$0.0745
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.081 / Stock: 0 Qty: 3,000+$0.081 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.081 / Stock: 0 Qty: 3,000+$0.081 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.081 / Stock: 0 Qty: 3,000+$0.081 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.081 / Stock: 0 Qty: 3,000+$0.081 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount