text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS4C302NT1G

NTMFS4 Series 30 V 41 A 1.15 mOhm Single N-Channel MOSFET - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFS4C302NT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.15mΩ
Rated Power Dissipation: 3.13W
Qg Gate Charge: 82nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 41A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 42ns
Rise Time: 19ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 5780pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$975.00
USD
Quantity
Unit Price
1,500
$0.33
3,000
$0.325
7,500
$0.32
22,500+
$0.315
Product Variant Information section