text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS5C673NLT1G

N-Channel 60 V 50 A 46 W 9.2 mOhm Surface Mount Power Mosfet - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
onsemi NTMFS5C673NLT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9.2mΩ
Rated Power Dissipation: 3.6W
Qg Gate Charge: 9.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 13ns
Rise Time: 50ns
Fall Time: 3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 880pF
Package Style:  SO-8FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$297.00
USD
Quantity
Unit Price
1,500
$0.198
4,500
$0.195
7,500
$0.193
15,000
$0.191
30,000+
$0.187
Product Variant Information section